New at DigiKey
Cable Assembly Coaxial 1.0mm to 1.0mm MX 601 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390592

DigiKey Part Number
900-0732390592-ND
Manufacturer
Manufacturer Product Number
0732390592
Description
CARDINAL FLEX 1.0MM PLUG-TO-1.0M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm MX 601 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
MX 601
Part Status
Active
Cable Impedance
50 Ohms
Style
1.0mm to 1.0mm
Connector Impedance
50 Ohms
1st Connector
1.0mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
110 GHz
1st Connector Mounting Type
Panel Mount
Color
White
2nd Connector
1.0mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.382,85000 €1.382,85 €
Manufacturers Standard Package
Unit Price without VAT:1.382,85000 €
Unit Price with VAT:1.645,59150 €