New at DigiKey
Cable Assembly Coaxial 1.85mm to 1.85mm MXR 300 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390530

DigiKey Part Number
900-0732390530-ND
Manufacturer
Manufacturer Product Number
0732390530
Description
CARDINAL TEST 1.85MM PLUG TO JAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm MXR 300 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
MXR 300
Part Status
Active
Cable Impedance
50 Ohms
Style
1.85mm to 1.85mm
Connector Impedance
50 Ohms
1st Connector
1.85mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
67 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
2nd Connector
1.85mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1689,44000 €689,44 €
Manufacturers Standard Package
Unit Price without VAT:689,44000 €
Unit Price with VAT:820,43360 €