New at DigiKey
Cable Assembly Coaxial 1.85mm to 1.85mm MX 205 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390512

DigiKey Part Number
900-0732390512-ND
Manufacturer
Manufacturer Product Number
0732390512
Description
CARDINAL FLEX 1.85MM PLUG-TO-1.8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm MX 205 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.85mm Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
MX 205
Style
1.85mm to 1.85mm
Cable Impedance
50 Ohms
1st Connector
1.85mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1521,54000 €521,54 €
Manufacturers Standard Package
Unit Price without VAT:521,54000 €
Unit Price with VAT:620,63260 €