New at DigiKey
Cable Assembly Coaxial 2.92mm to 2.92mm MXR 100 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390370

DigiKey Part Number
900-0732390370-ND
Manufacturer
Manufacturer Product Number
0732390370
Description
CARDINAL TEST 2.92MM PLUG TO JAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm MXR 100 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
MXR 100
Style
2.92mm to 2.92mm
Cable Impedance
50 Ohms
1st Connector
2.92mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,48000 €681,48 €
Manufacturers Standard Package
Unit Price without VAT:681,48000 €
Unit Price with VAT:810,96120 €