
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 472.4" (12.0m) 39.4' | |
Cable Type | TC-ER | |
Color | Blue | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,85000 € | 302,85 € |
| Unit Price without VAT: | 302,85000 € |
|---|---|
| Unit Price with VAT: | 360,39150 € |

