New at DigiKey
Cable Assembly Coaxial 3.5mm to 3.5mm MXR 100 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390250

DigiKey Part Number
900-0732390250-ND
Manufacturer
Manufacturer Product Number
0732390250
Description
CARDINAL TEST 3.5MM PLUG TO PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm MXR 100 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
MXR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
3.5mm to 3.5mm
Connector Impedance
50 Ohms
1st Connector
3.5mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
34 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
3.5mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1484,91000 €484,91 €
Manufacturers Standard Package
Unit Price without VAT:484,91000 €
Unit Price with VAT:577,04290 €