
0732311270 | |
|---|---|
DigiKey Part Number | 900-0732311270-ND |
Manufacturer | |
Manufacturer Product Number | 0732311270 |
Description | SHIELDED HD D-SUB 15POS-15POS 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Molex | Type HD15 |
Series | Number of Positions 15 |
Packaging Bulk | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,20670 € | 4.820,67 € |
| Unit Price without VAT: | 48,20670 € |
|---|---|
| Unit Price with VAT: | 57,36597 € |

