
0732311261 | |
|---|---|
DigiKey Part Number | 900-0732311261-ND |
Manufacturer | |
Manufacturer Product Number | 0732311261 |
Description | 9 POS SHIELDED HD D-SUB 36IN. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Molex | Type DB9 |
Series | Number of Positions 9 |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,88320 € | 4.588,32 € |
| Unit Price without VAT: | 45,88320 € |
|---|---|
| Unit Price with VAT: | 54,60101 € |

