
0732311182 | |
|---|---|
DigiKey Part Number | 900-0732311182-ND |
Manufacturer | |
Manufacturer Product Number | 0732311182 |
Description | 15 POSITION D-SUB IDC-FLAT CABLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 2.00' (609.60mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Molex | Type DB15 |
Series | Number of Positions 15 |
Packaging Bulk | Length 2.00' (609.60mm) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,99450 € | 2.399,45 € |
| Unit Price without VAT: | 23,99450 € |
|---|---|
| Unit Price with VAT: | 28,55346 € |

