
0732311181 | |
|---|---|
DigiKey Part Number | 900-0732311181-ND |
Manufacturer | |
Manufacturer Product Number | 0732311181 |
Description | 15 POSITION D-SUB IDC-FLAT CABLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,89320 € | 1.989,32 € |
| Unit Price without VAT: | 19,89320 € |
|---|---|
| Unit Price with VAT: | 23,67291 € |

