
0732309380 | |
|---|---|
DigiKey Part Number | 900-0732309380-ND |
Manufacturer | |
Manufacturer Product Number | 0732309380 |
Description | STR MCX PLUG TO R/A MCX PLUG 6IN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX 0.086" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector MCX Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style MCX to MCX | Length 6.000" (152.40mm) |
1st Connector MCX Plug | Cable Type 0.086" Flexible Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,19080 € | 1.719,08 € |
| Unit Price without VAT: | 17,19080 € |
|---|---|
| Unit Price with VAT: | 20,45705 € |

