
0732309362 | |
|---|---|
DigiKey Part Number | 900-0732309362-ND |
Manufacturer | |
Manufacturer Product Number | 0732309362 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .086 | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,07000 € | 33,07 € |
| 10 | 28,11000 € | 281,10 € |
| 25 | 26,35000 € | 658,75 € |
| 50 | 25,09340 € | 1.254,67 € |
| 100 | 23,89670 € | 2.389,67 € |
| 300 | 22,11657 € | 6.634,97 € |
| Unit Price without VAT: | 33,07000 € |
|---|---|
| Unit Price with VAT: | 39,35330 € |

