
0732309361 | |
|---|---|
DigiKey Part Number | 900-0732309361-ND |
Manufacturer | |
Manufacturer Product Number | 0732309361 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 5.906" (150.00mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Color Silver |
1st Contact Gender Male | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,49000 € | 36,49 € |
| 10 | 31,01700 € | 310,17 € |
| 25 | 29,07560 € | 726,89 € |
| 50 | 27,68860 € | 1.384,43 € |
| 100 | 26,36820 € | 2.636,82 € |
| 300 | 24,40430 € | 7.321,29 € |
| Unit Price without VAT: | 36,49000 € |
|---|---|
| Unit Price with VAT: | 43,42310 € |

