Similar

0732309323 | |
|---|---|
DigiKey Part Number | 900-0732309323-ND |
Manufacturer | |
Manufacturer Product Number | 0732309323 |
Description | COAX CBL MCX TO MCX 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX 18.00" (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | MCX to MCX | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |


