
0732309321 | |
|---|---|
DigiKey Part Number | 900-0732309321-ND |
Manufacturer | |
Manufacturer Product Number | 0732309321 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 5.906" (150.00mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Color Silver |
1st Contact Gender Male | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,65000 € | 29,65 € |
| 10 | 25,20600 € | 252,06 € |
| 25 | 23,62800 € | 590,70 € |
| 50 | 22,50080 € | 1.125,04 € |
| 100 | 21,42790 € | 2.142,79 € |
| 300 | 19,83170 € | 5.949,51 € |
| Unit Price without VAT: | 29,65000 € |
|---|---|
| Unit Price with VAT: | 35,28350 € |

