
0732307232 | |
|---|---|
DigiKey Part Number | 900-0732307232-ND |
Manufacturer | |
Manufacturer Product Number | 0732307232 |
Description | CASMA P R/A TO SMA P STR.08612IN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.086" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMA Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to SMP | Cable Type 0.086" Flexible Cable |
1st Connector SMP Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,83410 € | 4.766,82 € |
| Unit Price without VAT: | 23,83410 € |
|---|---|
| Unit Price with VAT: | 28,36258 € |

