
0732307231 | |
|---|---|
DigiKey Part Number | 900-0732307231-ND |
Manufacturer | |
Manufacturer Product Number | 0732307231 |
Description | CASMA P R/A TO SMA P STR.0866IN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.086" Flexible Cable 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMA Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SMA to SMP | Cable Type 0.086" Flexible Cable |
1st Connector SMP Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,03630 € | 5.007,26 € |
| Unit Price without VAT: | 25,03630 € |
|---|---|
| Unit Price with VAT: | 29,79320 € |

