
0732307226 | |
|---|---|
DigiKey Part Number | 900-0732307226-ND |
Manufacturer | |
Manufacturer Product Number | 0732307226 |
Description | CASMA P STR TO SMA P STR.08624IN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to SMA | Cable Type 0.086" Flexible Cable |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,48530 € | 5.897,06 € |
| Unit Price without VAT: | 29,48530 € |
|---|---|
| Unit Price with VAT: | 35,08751 € |

