Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307151

DigiKey Part Number
900-0732307151-ND
Manufacturer
Manufacturer Product Number
0732307151
Description
CASMA P R/A TO SMA P R/ARG1749.8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20014,93455 €2.986,91 €
Manufacturers Standard Package
Unit Price without VAT:14,93455 €
Unit Price with VAT:17,77211 €