
0732307112 | |
|---|---|
DigiKey Part Number | 900-0732307112-ND |
Manufacturer | |
Manufacturer Product Number | 0732307112 |
Description | CASMA J STR BH TO SMA P RARG316D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Molex | 2nd Connector SMA Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style SMA to SMA | Cable Type RG-316 DS |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,80967 € | 3.421,45 € |
| Unit Price without VAT: | 22,80967 € |
|---|---|
| Unit Price with VAT: | 27,14351 € |

