Cable Assembly Coaxial BNC to SMA RG-316 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307003

DigiKey Part Number
900-0732307003-ND
Manufacturer
Manufacturer Product Number
0732307003
Description
BNC P STR TO SMA P STR ON RG3161
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
19.69" (500.00mm)
Part Status
Active
Cable Type
RG-316
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15016,16027 €2.424,04 €
Manufacturers Standard Package
Unit Price without VAT:16,16027 €
Unit Price with VAT:19,23072 €