
0732306253 | |
|---|---|
DigiKey Part Number | 900-0732306253-ND |
Manufacturer | |
Manufacturer Product Number | 0732306253 |
Description | CASMA JACK TO MHFI LK1.13MM 6IN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style I-PEX MHF1 to RP-SMA | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,22405 € | 2.044,81 € |
| Unit Price without VAT: | 10,22405 € |
|---|---|
| Unit Price with VAT: | 12,16662 € |

