
0732306225 | |
|---|---|
DigiKey Part Number | 900-0732306225-ND |
Manufacturer | |
Manufacturer Product Number | 0732306225 |
Description | CAMCX PLUG R/A TO MHF I LK1.32MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to MCX 1.32mm OD Coaxial Cable 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.000" (50.80mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,57805 € | 1.315,61 € |
| Unit Price without VAT: | 6,57805 € |
|---|---|
| Unit Price with VAT: | 7,82788 € |

