
0732306224 | |
|---|---|
DigiKey Part Number | 900-0732306224-ND |
Manufacturer | |
Manufacturer Product Number | 0732306224 |
Description | CAMCX PLUG R/A TO MHF I LK1.32MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to MCX 1.32mm OD Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Cable Type 1.32mm OD Coaxial Cable |
Style I-PEX MHF1 to MCX | Cable Impedance 50 Ohms |
1st Connector MCX Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,66940 € | 1.333,88 € |
| Unit Price without VAT: | 6,66940 € |
|---|---|
| Unit Price with VAT: | 7,93659 € |

