Image for 0732306172 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732306172

DigiKey Part Number
900-0732306172-ND
Manufacturer
Manufacturer Product Number
0732306172
Description
CASMA JACK TO MHF 4L LK1.37MM 8I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Molex
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
8.000" (203.20mm)
Style
I-PEX MHF4L LK to SMA
Cable Type
1.37mm OD Coaxial Cable
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,46400 €2.092,80 €
Manufacturers Standard Package
Unit Price without VAT:10,46400 €
Unit Price with VAT:12,45216 €