
0732306153 | |
|---|---|
DigiKey Part Number | 900-0732306153-ND |
Manufacturer | |
Manufacturer Product Number | 0732306153 |
Description | CAMCX PLUG R/A TO MHF I LK1.37MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to MCX 1.37mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector I-PEX MHF1 LK (Locking) Plug, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style I-PEX MHF1 to MCX | Cable Type 1.37mm OD Coaxial Cable |
1st Connector MCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,24220 € | 1.448,44 € |
| Unit Price without VAT: | 7,24220 € |
|---|---|
| Unit Price with VAT: | 8,61822 € |

