
0732306143 | |
|---|---|
DigiKey Part Number | 900-0732306143-ND |
Manufacturer | |
Manufacturer Product Number | 0732306143 |
Description | CASMA JACK TO MHF I LK1.37MM 6I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA 1.37mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Molex | 2nd Connector I-PEX MHF1 LK (Locking) Plug, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style I-PEX MHF1 LK to RP-SMA | Cable Type 1.37mm OD Coaxial Cable |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,55435 € | 2.310,87 € |
| Unit Price without VAT: | 11,55435 € |
|---|---|
| Unit Price with VAT: | 13,74968 € |

