Image for 0732306131 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732306131

DigiKey Part Number
900-0732306131-ND
Manufacturer
Manufacturer Product Number
0732306131
Description
CASMA JACK TO MHF I LK1.37MM 10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 LK to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,80970 €2.161,94 €
Manufacturers Standard Package
Unit Price without VAT:10,80970 €
Unit Price with VAT:12,86354 €