
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 € | 18,33 € |
| 10 | 15,58100 € | 155,81 € |
| 25 | 14,60520 € | 365,13 € |
| 50 | 13,90800 € | 695,40 € |
| 100 | 13,24460 € | 1.324,46 € |
| 300 | 12,25760 € | 3.677,28 € |
| 500 | 11,82426 € | 5.912,13 € |
| Unit Price without VAT: | 18,33000 € |
|---|---|
| Unit Price with VAT: | 21,81270 € |

