Cable Assembly Coaxial MMCX to MMCX RG-178B 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305355

DigiKey Part Number
900-0732305355-ND
Manufacturer
Manufacturer Product Number
0732305355
Description
COAX CBL MMCX TO MMCX 4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178B 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
MMCX Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
MMCX to MMCX
Cable Type
RG-178B
1st Connector
MMCX Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,87000 €16,87 €
1014,34000 €143,40 €
2513,44160 €336,04 €
5012,80020 €640,01 €
10012,18960 €1.218,96 €
30011,28133 €3.384,40 €
50010,88250 €5.441,25 €
Manufacturers Standard Package
Unit Price without VAT:16,87000 €
Unit Price with VAT:20,07530 €