Cable Assembly Coaxial MCX to MCX RG-179 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305331

DigiKey Part Number
900-0732305331-ND
Manufacturer
Manufacturer Product Number
0732305331
Description
COAX CABLE MCX TO MCX 8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-179 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
MCX Plug, Right Angle
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
8.000" (203.20mm)
Style
MCX to MCX
Cable Type
RG-179
1st Connector
MCX Plug, Right Angle
Cable Impedance
75 Ohms
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,32000 €8,32 €
107,07400 €70,74 €
256,63120 €165,78 €
506,31480 €315,74 €
1006,01340 €601,34 €
3005,56510 €1.669,53 €
5005,36826 €2.684,13 €
1.0005,11235 €5.112,35 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €