Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305274

DigiKey Part Number
900-0732305274-ND
Manufacturer
Manufacturer Product Number
0732305274
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
BNC Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
BNC to BNC
Cable Type
RG-58
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,10000 €16,10 €
1013,68600 €136,86 €
2512,82920 €320,73 €
5012,21700 €610,85 €
10011,63420 €1.163,42 €
30010,76723 €3.230,17 €
50010,38658 €5.193,29 €
Manufacturers Standard Package
Unit Price without VAT:16,10000 €
Unit Price with VAT:19,15900 €