Cable Assembly Coaxial BNC to BNC RG-316 19.29" (490.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305266

DigiKey Part Number
900-0732305266-ND
Manufacturer
Manufacturer Product Number
0732305266
Description
COAX CBL BNC TO BNC 19.2"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 19.29" (490.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
BNC Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
19.29" (490.00mm)
Style
BNC to BNC
Cable Type
RG-316
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,99000 €13,99 €
1011,89000 €118,90 €
2511,14480 €278,62 €
5010,61300 €530,65 €
10010,10670 €1.010,67 €
3009,35350 €2.806,05 €
5009,02278 €4.511,39 €
Manufacturers Standard Package
Unit Price without VAT:13,99000 €
Unit Price with VAT:16,64810 €