New Product
Cable Assembly Coaxial MMCX to Cable RG-174LL 17.72" (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732302223

DigiKey Part Number
900-0732302223-ND
Manufacturer
Manufacturer Product Number
0732302223
Description
CA MMCX-POC PLUG RA W/RG174LL CA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to Cable RG-174LL 17.72" (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Molex
Length
17.72" (450.00mm)
Series
Cable Type
RG-174LL
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
MMCX to Cable
Overall Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Color
Black
1st Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,97000 €15,97 €
1013,57000 €135,70 €
20010,98480 €2.196,96 €
Manufacturers Standard Package
Unit Price without VAT:15,97000 €
Unit Price with VAT:19,00430 €