
0732302220 | |
|---|---|
DigiKey Part Number | 900-0732302220-ND |
Manufacturer | |
Manufacturer Product Number | 0732302220 |
Description | CA MMCX-POC PLUG RA W/RG174LL CA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to Cable RG-174 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Cable (Round) |
Series | Length 7.874" (200.00mm) |
Packaging Bulk | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to Cable | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,78600 € | 1.157,20 € |
| Unit Price without VAT: | 5,78600 € |
|---|---|
| Unit Price with VAT: | 6,88534 € |

