
0732302180 | |
|---|---|
DigiKey Part Number | 900-0732302180-ND |
Manufacturer | |
Manufacturer Product Number | 0732302180 |
Description | CA MMCX-POC PLUG ST TO PIGTAIL W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to Cable RG-316 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Cable (Round) |
Series | Length 7.874" (200.00mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to Cable | Connector Impedance 50 Ohms |
1st Connector MMCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,62720 € | 1.325,44 € |
| Unit Price without VAT: | 6,62720 € |
|---|---|
| Unit Price with VAT: | 7,88637 € |

