New Product
Cable Assembly Coaxial N-Type to N-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732302133

DigiKey Part Number
900-0732302133-ND
Manufacturer
Manufacturer Product Number
0732302133
Description
CA MMCX-POC P R/A TO PIGTAIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Color
White
1st Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,62000 €15,62 €
1013,27300 €132,73 €
20010,74420 €2.148,84 €
Manufacturers Standard Package
Unit Price without VAT:15,62000 €
Unit Price with VAT:18,58780 €