New at DigiKey
Cable Assembly Coaxial MMCX to Cable RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732302131

DigiKey Part Number
900-0732302131-ND
Manufacturer
Manufacturer Product Number
0732302131
Description
CA MMCX-POC P R/A TO PIGTAIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to Cable RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Molex
Length
5.906" (150.00mm)
Series
Cable Type
RG-178
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
MMCX to Cable
Overall Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Color
Beige
1st Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,64750 €2.129,50 €
Manufacturers Standard Package
Unit Price without VAT:10,64750 €
Unit Price with VAT:12,67053 €