Cable Assembly Coaxial SMA to MMCX RG-174 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732302010

DigiKey Part Number
900-0732302010-ND
Manufacturer
Manufacturer Product Number
0732302010
Description
CA SMA J STR/ MMCX-POC P RA/ RG1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Molex
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
5.906" (150.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
MMCX Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,12000 €16,12 €
1013,70500 €137,05 €
2512,84720 €321,18 €
5012,23400 €611,70 €
20011,09460 €2.218,92 €
40010,56565 €4.226,26 €
60010,26812 €6.160,87 €
Manufacturers Standard Package
Unit Price without VAT:16,12000 €
Unit Price with VAT:19,18280 €