Cable Assembly Coaxial MMCX to MMCX RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732301993

DigiKey Part Number
900-0732301993-ND
Manufacturer
Manufacturer Product Number
0732301993
Description
CA MMCX-POC P R/A TO MMCX-POC P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
7.874" (200.00mm)
Part Status
Active
Cable Type
RG-178
Style
MMCX to MMCX
Cable Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20011,34330 €2.268,66 €
Manufacturers Standard Package
Unit Price without VAT:11,34330 €
Unit Price with VAT:13,49853 €