
0732250101 | |
|---|---|
DigiKey Part Number | 900-0732250101-ND |
Manufacturer | |
Manufacturer Product Number | 0732250101 |
Description | 2.2-5 PLUG STR FOR 1/4SF CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group 1/4" Super Flex Coaxial |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,15238 € | 2.076,19 € |
| Unit Price without VAT: | 4,15238 € |
|---|---|
| Unit Price with VAT: | 4,94133 € |

