
0732250081 | |
|---|---|
DigiKey Part Number | 900-0732250081-ND |
Manufacturer | |
Manufacturer Product Number | 0732250081 |
Description | 2.2-5 PLUG STR FOR 141 CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,67300 € | 56,73 € |
| 25 | 5,31800 € | 132,95 € |
| 50 | 5,06400 € | 253,20 € |
| 100 | 4,82220 € | 482,22 € |
| 300 | 4,46257 € | 1.338,77 € |
| 500 | 4,30472 € | 2.152,36 € |
| 1.000 | 4,09946 € | 4.099,46 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

