
0732165430 | |
|---|---|
DigiKey Part Number | 900-0732165430-ND |
Manufacturer | |
Manufacturer Product Number | 0732165430 |
Description | TNC JACK REV POL RA BLKHD IP68 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin Panel Mount, Through Hole, Right Angle Solder |
Category | Number of Ports 1 |
Mfr | Features Board Guide |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel, Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Tetrafluoroethylene (TFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Insertion Loss 0.25dB |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,39515 € | 2.079,03 € |
| Unit Price without VAT: | 10,39515 € |
|---|---|
| Unit Price with VAT: | 12,37023 € |

