Parametric Equivalent

0732165220 | |
|---|---|
DigiKey Part Number | 900-0732165220-ND |
Manufacturer | |
Manufacturer Product Number | 0732165220 |
Description | TNC PLUG STR CLAMP FOR RG213/214 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-213, 214, 225 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143018000 | Radiall USA, Inc. | 42 | 2201-R143018000-ND | 28,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 6,71706 € | 1.692,70 € |
| Unit Price without VAT: | 6,71706 € |
|---|---|
| Unit Price with VAT: | 7,99330 € |


