
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,82649 € | 6.292,61 € |
| Unit Price without VAT: | 5,82649 € |
|---|---|
| Unit Price with VAT: | 6,93352 € |

