



0732162241 | |
|---|---|
DigiKey Part Number | WM9539-ND |
Manufacturer | |
Manufacturer Product Number | 0732162241 |
Description | CONN TNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732162241 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,86500 € | 78,65 € |
| 25 | 7,37200 € | 184,30 € |
| 50 | 7,02020 € | 351,01 € |
| 100 | 6,68510 € | 668,51 € |
| 250 | 6,26668 € | 1.566,67 € |
| 500 | 5,96784 € | 2.983,92 € |
| 1.000 | 5,68337 € | 5.683,37 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |



