
0732162230 | |
|---|---|
DigiKey Part Number | 0732162230-ND |
Manufacturer | |
Manufacturer Product Number | 0732162230 |
Description | CONN RPTNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.25dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 4,45170 € | 9.348,57 € |
| Unit Price without VAT: | 4,45170 € |
|---|---|
| Unit Price with VAT: | 5,29752 € |

