Parametric Equivalent

0732161981 | |
|---|---|
DigiKey Part Number | 900-0732161981-ND |
Manufacturer | |
Manufacturer Product Number | 0732161981 |
Description | TNC PLUG STR IP68 FOR RG58 50 OH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 5 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732161980 | Molex | 0 | 900-0732161980-ND | 5,58179 € | Parametric Equivalent |
| SC4265 | Fairview Microwave | 0 | 5328-SC4265-ND | 10,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 5,05961 € | 3.278,63 € |
| Unit Price without VAT: | 5,05961 € |
|---|---|
| Unit Price with VAT: | 6,02094 € |



