
0732161730 | |
|---|---|
DigiKey Part Number | 900-0732161730-ND |
Manufacturer | |
Manufacturer Product Number | 0732161730 |
Description | TNC PLUGRARG58 141303 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58, 141, 303 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 7,11833 € | 2.391,76 € |
| Unit Price without VAT: | 7,11833 € |
|---|---|
| Unit Price with VAT: | 8,47081 € |

