
Category | Cable Group RG-316 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 3,86432 € | 1.298,41 € |
| Unit Price without VAT: | 3,86432 € |
|---|---|
| Unit Price with VAT: | 4,59854 € |

